Part Details for BF0031A46060 by Lovato Electric Inc
Overview of BF0031A46060 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF0031A46060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71890873
|
RS | Control Relay With Control Circuit , BF00 Type, AC Coil 60Hz, 460 VAC, 3NO/ 1NC | LOVATO Electric BF0031A46060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$76.9100 / $96.1400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$72.5000 / $91.2100 | Buy Now |
DISTI #
BF0031A46060
|
TME | Contactor: 4-pole, NC + NO x3, 460VAC, 1.9A, BF, screw terminals Min Qty: 1 | 0 |
|
$36.1700 / $41.3400 | RFQ |