Part Details for BF014D0222JDB by Kyocera AVX Components
Overview of BF014D0222JDB by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF014D0222JDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BF014D0222JDB
|
Avnet Abacus | FILM RAD 2.2nF 5% 63V 5mm T&Reel (Alt: BF014D0222JDB) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BF014D0222JDB
BF014D0222JDB CAD Models
BF014D0222JDB Part Data Attributes
|
BF014D0222JDB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BF014D0222JDB
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Tolerances Values On Request | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e0 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, PLASTIC | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 3010 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for BF014D0222JDB
This table gives cross-reference parts and alternative options found for BF014D0222JDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF014D0222JDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMP2.2NJTR | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.0022uF, 3010, | Dubilier | BF014D0222JDB vs MMP2.2NJTR |
MMP2.2NJTA | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.0022uF, 3010, | Dubilier | BF014D0222JDB vs MMP2.2NJTA |
BF014D0222J | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BF014D0222JDB vs BF014D0222J |
BQ014D0222JDD | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | Kyocera AVX Components | BF014D0222JDB vs BQ014D0222JDD |
BQ014D0222JDC | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | Kyocera AVX Components | BF014D0222JDB vs BQ014D0222JDC |
BQ014D0222JDA | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | Kyocera AVX Components | BF014D0222JDB vs BQ014D0222JDA |