Part Details for BF020-02-A-B-0400-0300-N-G by GCT Semiconductor Inc
Overview of BF020-02-A-B-0400-0300-N-G by GCT Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF020-02-A-B-0400-0300-N-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R7703
|
Newark | Board-Board Connector Header, 2Way, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Bf020 Series Rohs Compliant: Yes |Gct (Global Connector Technology) BF020-02-A-B-0400-0300-N-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 682 |
|
$0.0280 | Buy Now |
DISTI #
90AJ5651
|
Newark | Conn, Header, 2Pos, 1Row, 2Mm, Th Rohs Compliant: Yes |Gct (Global Connector Technology) BF020-02-A-B-0400-0300-N-G Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1280 / $0.2220 | Buy Now |
DISTI #
2073-BF020-02-A-B-0400-0300-N-G-ND
|
DigiKey | 2W, 2MM PITCH PIN HDR, SIL, TH, Min Qty: 1 Lead time: 9 Weeks Container: Box |
585 In Stock |
|
$0.0805 / $0.2200 | Buy Now |