There are no models available for this part yet.
Overview of BF030-10A-B0-0360-0277-0600-LB by Global Connector Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for BF030-10A-B0-0360-0277-0600-LB by Global Connector Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
640-BF03010AB362LB
|
Mouser Electronics | Board to Board & Mezzanine Connectors 10w, 2mm Pitch Pin Hdr, DIL, SMT, Vert, No Peg, GF, T+R+C | 0 |
|
$0.2120 / $0.5200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 600 Lead time: 8 Weeks | 0 |
|
$0.2320 | Buy Now |
CAD Models for BF030-10A-B0-0360-0277-0600-LB by Global Connector Technology
Part Data Attributes for BF030-10A-B0-0360-0277-0600-LB by Global Connector Technology
BF030-10A-B0-0360-0277-0600-LB
Global Connector Technology
|
|
---|---|
Samacsys Manufacturer
|
GCT (GLOBAL CONNECTOR TECHNOLOGY)
|
Want to compare parts?
-
BF030-10A-B0-0360-0277-0600-LBGlobal Connector TechnologyVS
-