Part Details for BF030-10A-B0-0600-0277-0600-LB by GCT Semiconductor Inc
Overview of BF030-10A-B0-0600-0277-0600-LB by GCT Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF030-10A-B0-0600-0277-0600-LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK3067
|
Newark | Pin Header, 2Mm, 2Row, 10Pos, Smt Rohs Compliant: Yes |Gct (Global Connector Technology) BF030-10A-B0-0600-0277-0600-LB Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.4040 | Buy Now |
DISTI #
67AK3066
|
Newark | Pin Header, 2Mm, 2Row, 10Pos, Smt Rohs Compliant: Yes |Gct (Global Connector Technology) BF030-10A-B0-0600-0277-0600-LB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 994 |
|
$0.4040 / $0.6230 | Buy Now |
DISTI #
50AK9506
|
Newark | 10W, 2Mm Pitch Pin Hdr, Dil, Smt, Vert, No Peg, Gf, T+R+C Rohs Compliant: Yes |Gct (Global Connector Technology) BF030-10A-B0-0600-0277-0600-LB Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3660 / $0.4030 | Buy Now |
DISTI #
2073-BF030-10A-B0-0600-0277-0600-LBCT-ND
|
DigiKey | 10POS, 2MM PITCH PIN HDR, DIL, S Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2289 In Stock |
|
$0.2125 / $0.3900 | Buy Now |