Part Details for BF030-12A-B0-0200-0277-0600-LB by GCT Semiconductor Inc
Overview of BF030-12A-B0-0200-0277-0600-LB by GCT Semiconductor Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF030-12A-B0-0200-0277-0600-LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK7270
|
Newark | Pin Header, 2Mm, 2Row, 12Pos, Smt Rohs Compliant: Yes |Gct (Global Connector Technology) BF030-12A-B0-0200-0277-0600-LB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1400 |
|
$0.4110 / $0.7120 | Buy Now |
DISTI #
67AK3068
|
Newark | Pin Header, 2Mm, 2Row, 12Pos, Smt Rohs Compliant: Yes |Gct (Global Connector Technology) BF030-12A-B0-0200-0277-0600-LB Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 2100 |
|
$0.4110 / $0.4930 | Buy Now |
DISTI #
50AK9510
|
Newark | 12W, 2Mm Pitch Pin Hdr, Dil, Smt, Vert, No Peg, Gf, T+R+C Rohs Compliant: Yes |Gct (Global Connector Technology) BF030-12A-B0-0200-0277-0600-LB Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3570 / $0.3940 | Buy Now |
DISTI #
2073-BF030-12A-B0-0200-0277-0600-LBCT-ND
|
DigiKey | 12POS, 2MM PITCH PIN HDR, DIL, S Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3556 In Stock |
|
$0.2180 / $0.5400 | Buy Now |
DISTI #
4137738
|
element14 Asia-Pacific | PIN HEADER, 2MM, 2ROW, 12POS, SMT RoHS: Compliant Min Qty: 700 Container: Reel | 2100 |
|
$0.2335 / $0.3591 | Buy Now |
DISTI #
4137928
|
element14 Asia-Pacific | PIN HEADER, 2MM, 2ROW, 12POS, SMT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1400 |
|
$0.4094 / $0.5764 | Buy Now |
DISTI #
4137738
|
Farnell | PIN HEADER, 2MM, 2ROW, 12POS, SMT RoHS: Compliant Min Qty: 700 Lead time: 9 Weeks, 1 Days Container: Reel | 2100 |
|
$0.2356 / $0.3321 | Buy Now |
DISTI #
4137928
|
Farnell | PIN HEADER, 2MM, 2ROW, 12POS, SMT RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 1400 |
|
$0.3734 / $0.6177 | Buy Now |