Part Details for BF030-14A-B0-0600-0277-0600-LB by GCT Semiconductor Inc
Overview of BF030-14A-B0-0600-0277-0600-LB by GCT Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF030-14A-B0-0600-0277-0600-LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK3077
|
Newark | Pin Header, 2Mm, 2Row, 14Pos, Smt Rohs Compliant: Yes |Gct (Global Connector Technology) BF030-14A-B0-0600-0277-0600-LB Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Reel | 2200 |
|
$0.4350 | Buy Now |
DISTI #
67AK3076
|
Newark | Pin Header, 2Mm, 2Row, 14Pos, Smt Rohs Compliant: Yes |Gct (Global Connector Technology) BF030-14A-B0-0600-0277-0600-LB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1097 |
|
$0.4350 / $0.6710 | Buy Now |
DISTI #
50AK9518
|
Newark | 14W, 2Mm Pitch Pin Hdr, Dil, Smt, Vert, No Peg, Gf, T+R+C Rohs Compliant: Yes |Gct (Global Connector Technology) BF030-14A-B0-0600-0277-0600-LB Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3940 / $0.4340 | Buy Now |
DISTI #
2073-BF030-14A-B0-0600-0277-0600-LBCT-ND
|
DigiKey | 14POS, 2MM PITCH PIN HDR, DIL, S Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2783 In Stock |
|
$0.2403 / $0.5900 | Buy Now |