Part Details for BF030-16A-B1-0600-0277-0600-LB by GCT Semiconductor Inc
Overview of BF030-16A-B1-0600-0277-0600-LB by GCT Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2779A | Analog Devices | LT8644S Demo | 8V, 16A Sync Bu | |
LT8644SIV#TRMPBF | Analog Devices | 8V, 16A Buck Silent Switcher 2 | |
LT8644SIV#TRPBF | Analog Devices | 8V, 16A Buck Silent Switcher 2 |
Price & Stock for BF030-16A-B1-0600-0277-0600-LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK9527
|
Newark | 16W, 2Mm Pitch Pin Hdr, Dil, Smt, Vert, W/Peg, Gf, T+R+C Rohs Compliant: Yes |Gct BF030-16A-B1-0600-0277-0600-LB RoHS: Compliant Min Qty: 3150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4110 / $0.4530 | Buy Now |
DISTI #
2073-BF030-16A-B1-0600-0277-0600-LBCT-ND
|
DigiKey | 16POS, 2MM PITCH PIN HDR, DIL, S Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3569 In Stock |
|
$0.2566 / $0.4300 | Buy Now |