Part Details for BF030-18A-B1-0600-0277-0600-LB by GCT Semiconductor Inc
Overview of BF030-18A-B1-0600-0277-0600-LB by GCT Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF030-18A-B1-0600-0277-0600-LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK9533
|
Newark | 18W, 2Mm Pitch Pin Hdr, Dil, Smt, Vert, W/Peg, Gf, T+R+C Rohs Compliant: Yes |Gct (Global Connector Technology) BF030-18A-B1-0600-0277-0600-LB Min Qty: 3150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4240 / $0.4670 | Buy Now |
DISTI #
2073-BF030-18A-B1-0600-0277-0600-LBCT-ND
|
DigiKey | 18POS, 2MM PITCH PIN HDR, DIL, S Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2790 In Stock |
|
$0.2646 / $0.6400 | Buy Now |
DISTI #
4137764
|
Farnell | PIN HEADER, 2MM, 2ROW, 18POS, SMT RoHS: Compliant Min Qty: 3150 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.2972 | Buy Now |