Part Details for BF060-16A-B-0600-0280-0305-L-D by GCT Semiconductor Inc
Overview of BF060-16A-B-0600-0280-0305-L-D by GCT Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-05 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
SCC433T-K03-05 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor |
Price & Stock for BF060-16A-B-0600-0280-0305-L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK3128
|
Newark | Pin Header, R/A, 2Mm, 2Row, 16Pos, Tht Rohs Compliant: Yes |Gct BF060-16A-B-0600-0280-0305-L-D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2977 |
|
$0.3940 / $0.5700 | Buy Now |
DISTI #
50AK9587
|
Newark | 16W, 2Mm Pitch Pin Hdr, Dil, Th, Horiz, Gf, Tube |Gct BF060-16A-B-0600-0280-0305-L-D RoHS: Not Compliant Min Qty: 2997 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3570 / $0.3940 | Buy Now |
DISTI #
2073-BF060-16A-B-0600-0280-0305-L-D-ND
|
DigiKey | 16POS, 2MM PITCH PIN HDR, DIL, T Min Qty: 1 Lead time: 9 Weeks Container: Tube |
2905 In Stock |
|
$0.2277 / $0.6400 | Buy Now |