Part Details for BF060-20A-B-0400-0280-0305-L-D by GCT Semiconductor Inc
Overview of BF060-20A-B-0400-0280-0305-L-D by GCT Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF060-20A-B-0400-0280-0305-L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK3133
|
Newark | Pin Header, R/A, 2Mm, 2Row, 20Pos, Tht Rohs Compliant: Yes |Gct (Global Connector Technology) BF060-20A-B-0400-0280-0305-L-D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2890 |
|
$0.4410 / $0.7640 | Buy Now |
DISTI #
50AK9592
|
Newark | 20W, 2Mm Pitch Pin Hdr, Dil, Th, Horiz, Gf, Tube Rohs Compliant: Yes |Gct (Global Connector Technology) BF060-20A-B-0400-0280-0305-L-D Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3830 / $0.4220 | Buy Now |
DISTI #
2073-BF060-20A-B-0400-0280-0305-L-D-ND
|
DigiKey | 20POS, 2MM PITCH PIN HDR, DIL, T Min Qty: 1 Lead time: 9 Weeks Container: Tube |
2255 In Stock |
|
$0.2427 / $0.5800 | Buy Now |