Part Details for BF065-56-A-2-N-D by Global Connector Technology
Overview of BF065-56-A-2-N-D by Global Connector Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for BF065-56-A-2-N-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-BF065-56A2ND
|
Mouser Electronics | Board to Board & Mezzanine Connectors 56w, 2mm Pitch Socket, DIL, TH, Dual Ent, Type 2, GF, Tube RoHS: Compliant | 0 |
|
$3.4000 | Order Now |
Part Details for BF065-56-A-2-N-D
BF065-56-A-2-N-D CAD Models
BF065-56-A-2-N-D Part Data Attributes
|
BF065-56-A-2-N-D
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BF065-56-A-2-N-D
Global Connector Technology
Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.181 inch | |
Body Depth | 0.169 inch | |
Body Length | 2.228 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.9944 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 56 |
Alternate Parts for BF065-56-A-2-N-D
This table gives cross-reference parts and alternative options found for BF065-56-A-2-N-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF065-56-A-2-N-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2043-2X28TDN | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Oupiin | BF065-56-A-2-N-D vs 2043-2X28TDN |
2564S56MW0P | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Leoco USA Corp | BF065-56-A-2-N-D vs 2564S56MW0P |
1865202563 | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Acmelux Taiwan Inc | BF065-56-A-2-N-D vs 1865202563 |
2043-2X28GDN | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Oupiin | BF065-56-A-2-N-D vs 2043-2X28GDN |
BRS-02-LPG1-56-A-GD-SMCP | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | BF065-56-A-2-N-D vs BRS-02-LPG1-56-A-GD-SMCP |
RSVL-2A-56-SG-SMT-TR | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | BF065-56-A-2-N-D vs RSVL-2A-56-SG-SMT-TR |
SSHSM-128-D-02-T-H | Board Connector, 56 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Plug | Major League Electronics | BF065-56-A-2-N-D vs SSHSM-128-D-02-T-H |
SAM56S-011-2 | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Thomas & Betts | BF065-56-A-2-N-D vs SAM56S-011-2 |
50009-3312G | Board Connector, 312 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | BF065-56-A-2-N-D vs 50009-3312G |
HRS2C56SGSMT30 | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Adam Technologies Inc | BF065-56-A-2-N-D vs HRS2C56SGSMT30 |