Part Details for BF070-05-A-1-N-D by Global Connector Technology
Overview of BF070-05-A-1-N-D by Global Connector Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FBBF070V02C13 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 70 Positions Receptacle Connector, 7.85mm Height, SMT Vertical, 30u\\ Gold. | |
FBBF070V01C13 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 70 Positions Receptacle Connector, 3.85mm Height, SMT Vertical, 30u\\ Gold. | |
FBBF070V02C33 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 70 Positions Receptacle Connector, 7.85mm Height, SMT Vertical, Gold-Flash. |
Price & Stock for BF070-05-A-1-N-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-BF070-05A1ND
|
Mouser Electronics | Board to Board & Mezzanine Connectors 5w, 2mm Pitch Socket, SIL, TH, Dual Ent, Type B1, GF, Tube RoHS: Compliant | 0 |
|
$0.3470 / $0.7100 | Order Now |
Part Details for BF070-05-A-1-N-D
BF070-05-A-1-N-D CAD Models
BF070-05-A-1-N-D Part Data Attributes
|
BF070-05-A-1-N-D
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BF070-05-A-1-N-D
Global Connector Technology
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |
Body Breadth | 0.094 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.418 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 4 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BF070-05-A-1-N-D
This table gives cross-reference parts and alternative options found for BF070-05-A-1-N-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF070-05-A-1-N-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51007-08051-003 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | Aces Electronics Co Ltd | BF070-05-A-1-N-D vs 51007-08051-003 |
51007-08041-003 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | Aces Electronics Co Ltd | BF070-05-A-1-N-D vs 51007-08041-003 |
208477048006051 | Board Euro Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, | Kyocera AVX Components | BF070-05-A-1-N-D vs 208477048006051 |
208577048006051 | Board Euro Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, | Kyocera AVX Components | BF070-05-A-1-N-D vs 208577048006051 |
BF070-05-A-2-N-D | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, | Global Connector Technology | BF070-05-A-1-N-D vs BF070-05-A-2-N-D |
208477048012027 | Board Euro Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT | Kyocera AVX Components | BF070-05-A-1-N-D vs 208477048012027 |
51007-08041-001 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | Aces Electronics Co Ltd | BF070-05-A-1-N-D vs 51007-08041-001 |
208477048006027 | Board Euro Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, | Kyocera AVX Components | BF070-05-A-1-N-D vs 208477048006027 |