There are no models available for this part yet.
Overview of BF070-08-A-1-N-D by GCT Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FBBF070V02C13 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 70 Positions Receptacle Connector, 7.85mm Height, SMT Vertical, 30u\\ Gold. | |
FBBF070V01C13 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 70 Positions Receptacle Connector, 3.85mm Height, SMT Vertical, 30u\\ Gold. | |
FBBF070V02C33 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 70 Positions Receptacle Connector, 7.85mm Height, SMT Vertical, Gold-Flash. |
Price & Stock for BF070-08-A-1-N-D by GCT Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67R8049
|
Newark | Board-Board Connector Socket, 8Way, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Connector Mounting:Through Hole Mount, Product Range:Bf070 Series, Gender:Receptacle Rohs Compliant: Yes |Gct BF070-08-A-1-N-D RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6080 | Buy Now | |
DISTI #
2073-BF070-08-A-1-N-D-ND
|
DigiKey | 8W, 2MM PITCH SOCKET, SIL, TH, D Min Qty: 2000 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5287 | Buy Now |