Part Details for BF080-08-A-1-L-C by GCT Semiconductor Inc
Overview of BF080-08-A-1-L-C by GCT Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF080-08-A-1-L-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK9599
|
Newark | 8W, 2Mm Pitch Socket, Dil, Smt, Vert, W/Peg, Gf, T+R+F Rohs Compliant: Yes |Gct (Global Connector Technology) BF080-08-A-1-L-C Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4560 / $0.5030 | Buy Now |
DISTI #
2073-BF080-08-A-1-L-CCT-ND
|
DigiKey | 8POS, 2MM PITCH SOCKET, DIL, SMT Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2439 In Stock |
|
$0.2784 / $0.6900 | Buy Now |
DISTI #
4137777
|
Farnell | PCB RCPT, DUAL ENTRY, 2MM, 2ROW, 8POS RoHS: Compliant Min Qty: 3600 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.3190 | Buy Now |