Part Details for BF0901A12060 by Lovato Electric Inc
Overview of BF0901A12060 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF0901A12060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71890884
|
RS | Three-Pole Contactor, IEC 9A, AC Coil 60Hz, 120 VAC, 1NC Aux Contact | LOVATO Electric BF0901A12060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.2900 / $59.1100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.0100 / $62.2300 | Buy Now |
DISTI #
BF0901A12060
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC, 120VAC, 9A, BF Min Qty: 1 | 0 |
|
$27.7000 / $33.1500 | RFQ |
|
South Electronics | BF0901A12060 | 0 |
|
RFQ |