Part Details for BF0901L024 by Lovato Electric Inc
Overview of BF0901L024 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF0901L024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71890889
|
RS | Three-Pole Contactor, IEC 9A, DC Coil Low Consumption, 24V DC, 1NC Aux Contact | LOVATO Electric BF0901L024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$50.5700 / $63.2100 | RFQ |
|
Onlinecomponents.com | Three-Pole Contactor, IEC 9A, DC Coil Low Consumption, 24V DC, 1NC Aux Contact | LOVATO Electric BF0901L024 RoHS: Compliant | 0 |
|
$50.2600 / $66.5400 | Buy Now |
DISTI #
BF0901L024
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC, 24VDC, 9A, BF Min Qty: 1 | 2 |
|
$51.1400 / $61.2000 | Buy Now |
|
South Electronics | BF0901L024 | 0 |
|
RFQ |