Part Details for BF0910A230 by Lovato Electric Inc
Overview of BF0910A230 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF0910A230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71890894
|
RS | Three-Pole Contactor, IEC 9A, AC Coil 50/60Hz, 230 VAC, 1NO Aux Contact | LOVATO Electric BF0910A230 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$109.7900 / $137.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$102.8900 / $130.4600 | Buy Now |
DISTI #
BF0910A230
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 230VAC, 9A, BF Min Qty: 1 | 17 |
|
$27.6500 / $33.1200 | Buy Now |
|
South Electronics | BF0910A230 | 0 |
|
RFQ |