Part Details for BF100-04-A-D-1-0640-L-C by GCT Semiconductor Inc
Overview of BF100-04-A-D-1-0640-L-C by GCT Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF100-04-A-D-1-0640-L-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK9614
|
Newark | 4W, 2Mm Pitch Socket, Dil, Smt, Vert, W/Peg, Gf, T+R+F Rohs Compliant: Yes |Gct (Global Connector Technology) BF100-04-A-D-1-0640-L-C Min Qty: 3400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3210 / $0.3540 | Buy Now |
DISTI #
2073-BF100-04-A-D-1-0640-L-CCT-ND
|
DigiKey | 4POS, 2MM PITCH SOCKET, DIL, SMT Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2770 In Stock |
|
$0.1862 / $0.3400 | Buy Now |