Part Details for BF100-06-A-C-1-0625-L-C by GCT Semiconductor Inc
Overview of BF100-06-A-C-1-0625-L-C by GCT Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30625FGPGP#U7C | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, / | |
M30625MWP-XXXGP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M30625FGAGP#D5 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) |
Price & Stock for BF100-06-A-C-1-0625-L-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK9616
|
Newark | 6W, 2Mm Pitch Socket, Dil, Smt, Vert, W/Peg, Gf, T+R+F Rohs Compliant: Yes |Gct BF100-06-A-C-1-0625-L-C RoHS: Compliant Min Qty: 3400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4990 / $0.5500 | Buy Now |
DISTI #
2073-BF100-06-A-C-1-0625-L-CCT-ND
|
DigiKey | 6POS, 2MM PITCH SOCKET, DIL, SMT Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3262 In Stock |
|
$0.2900 / $0.7500 | Buy Now |