BF100-14-A-C-0-0625-N-D
Description: Board Stacking Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,

Overview of BF100-14-A-C-0-0625-N-D by Global Connector Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Financial Technology (Fintech) Smart Cities Telecommunications Communication and Networking Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL85014FRZ-T7A Renesas Electronics Corporation 14A, 3.8V to 18V Input, Synchronous Buck Regulator

Price & Stock for BF100-14-A-C-0-0625-N-D by Global Connector Technology

Part # Manufacturer Description Stock Price Buy
DISTI # 640-BF100-14AC625ND
Mouser Electronics Board to Board & Mezzanine Connectors 14w, 2mm Pitch Socket, DIL, SMT, Vert, No Peg, GF, Tube RoHS: Compliant 0
  • 2,000 $0.5420
  • 2,500 $0.5320
  • 5,000 $0.5220
  • 10,000 $0.5080
$0.5080 / $0.5420 Order Now

CAD Models for BF100-14-A-C-0-0625-N-D by Global Connector Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BF100-14-A-C-0-0625-N-D by Global Connector Technology

BF100-14-A-C-0-0625-N-D
Global Connector Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code
compliant
Body Breadth
0.157 inch
Body Depth
0.157 inch
Body Length
0.575 inch
Body/Shell Style
SOCKET
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE6T
JESD-609 Code
e3
Mating Contact Pitch
0.078 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.39 mm
Plating Thickness
FLASH inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Pitch
2 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
14
UL Flammability Code
94V-0
Want to compare parts?
  1. BF100-14-A-C-0-0625-N-D
    Global Connector Technology
    Board Stacking Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BF100-14-A-C-0-0625-N-D by Global Connector Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BF100-14-A-C-0-0625-N-D by Global Connector Technology

Select Manufacturer
Which Manufacturer of BF100-14-A-C-0-0625-N-D would you like to use for your alert(s)?
  • Please alert me when BF100-14-A-C-0-0625-N-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BF100-14-A-C-0-0625-N-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BF100-14-A-C-0-0625-N-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BF100-14-A-C-0-0625-N-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BF100-14-A-C-0-0625-N-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BF100-14-A-C-0-0625-N-D by Global Connector Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: