Part Details for BF100-70-A-C-0-0625-N-D by GCT Semiconductor Inc
Overview of BF100-70-A-C-0-0625-N-D by GCT Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3307-A | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 70A 9.5Mohm Mp-88/To-3P |
Price & Stock for BF100-70-A-C-0-0625-N-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2073-BF100-70-A-C-0-0625-N-D-ND
|
DigiKey | 70W, 2MM PITCH SOCKET, DIL, SMT, Min Qty: 2000 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5339 | Buy Now |