There are no models available for this part yet.
Overview of BF1009S by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
CAD Models for BF1009S by Infineon Technologies AG
Part Data Attributes for BF1009S by Infineon Technologies AG
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Part Package Code
|
SOT-143
|
Package Description
|
ROHS COMPLIANT, SOT-143, 4 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
LOW NOISE
|
Case Connection
|
SOURCE
|
Configuration
|
SINGLE
|
DS Breakdown Voltage-Min
|
12 V
|
Drain Current-Max (ID)
|
0.025 A
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Highest Frequency Band
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Mode
|
DUAL GATE, DEPLETION MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
0.2 W
|
Power Gain-Min (Gp)
|
18 dB
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Alternate Parts for BF1009S
This table gives cross-reference parts and alternative options found for BF1009S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF1009S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF1109WRT/R | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, ROHS COMPLIANT, PLASTIC, CMPAK-4, FET RF Small Signal | NXP Semiconductors | BF1009S vs BF1109WRT/R |
BF1109WR | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, ROHS COMPLIANT, PLASTIC, CMPAK-4, FET RF Small Signal | NXP Semiconductors | BF1009S vs BF1109WR |
934050280115 | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, PLASTIC, SMD, 4 PIN, FET RF Small Signal | NXP Semiconductors | BF1009S vs 934050280115 |
BF1109WR,115 | N-channel dual-gate MOSFET | NXP Semiconductors | BF1009S vs BF1109WR,115 |
Related Parts for BF1009S
-
MMBF5457Small Signal Field-Effect Transistors
-
BF1009S-E6327Power Field-Effect Transistors
-
M30626FJPGPMicrocontrollers
-
1N5622Rectifier Diodes
-
INA2133UOperational Amplifiers
-
MIC5209BMLinear Regulator ICs
-
HMC1060LP3EOther Analog ICs
-
MGA-68563-TR1GRF/Microwave Amplifiers
-
1008HQ-47NXGLCFixed Inductors