There are no models available for this part yet.
Overview of BF11500E230 by Lovato Electric Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BF11500E230 by Lovato Electric Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71890921
|
RS | Three-Pole Contactor, IEC 115A, AC/DC Coil, 100-250 VAC/DC | LOVATO Electric BF11500E230 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$735.8100 / $817.5600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$639.1800 / $677.3500 | Buy Now | ||
DISTI #
BF11500E230
|
TME | Contactor: 3-pole, NO x3, 100÷250VAC,100÷250VDC, 115A, BF, W: 75mm Min Qty: 1 | 0 |
|
$248.5400 / $284.0500 | RFQ |