Part Details for BF11I (ALTERNATE: BF11I) by Eaton Cutler-Hammer
Overview of BF11I (ALTERNATE: BF11I) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF11I (ALTERNATE: BF11I)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72688953
|
RS | 2 POLE BF RELAY WITH 1 N/O AND 1 N/C CARTRIDGE. 24 VAC COIL | Eaton - Cutler Hammer BF11I RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$507.9700 | RFQ |