There are no models available for this part yet.
Overview of BF120-10-A-1-N-D by GCT Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for BF120-10-A-1-N-D by GCT Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67R8237
|
Newark | Board-Board Connector, Socket, 10Way, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Connector Mounting:Surface Mount, Product Range:Bf120 Series, Gender:Receptacle Rohs Compliant: Yes |Gct BF120-10-A-1-N-D RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for BF120-10-A-1-N-D by GCT Semiconductor Inc
Related Parts for BF120-10-A-1-N-D
-
CLT-105-02-L-D-AHeaders and Edge Type Connectors
-
BAV19WS-G3-08Rectifier Diodes
-
ATSAMG55J19A-AUTMicrocontrollers
-
XRP6658ISTR-FSwitching Regulator or Controllers
-
SMCJ48CATransient Suppressors
-
SI2323DS-T1-E3Small Signal Field-Effect Transistors
-
NL17SZ14DFT2GGates
-
AGX-10Electric Fuses
-
AD7176-2BRUZAnalog to Digital Converters