There are no models available for this part yet.
Overview of BF1201A230 by Lovato Electric Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BF1201A230 by Lovato Electric Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71890930
|
RS | Three-Pole Contactor, IEC 12A, AC Coil 50/60Hz, 230 VAC, 1NC Aux Contact | LOVATO Electric BF1201A230 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$135.8900 / $169.8600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$130.8800 / $164.2200 | Buy Now | ||
DISTI #
BF1201A230
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC, 230VAC, 12A, BF Min Qty: 1 | 4 |
|
$34.4300 / $41.2500 | Buy Now |