Part Details for BF1201A23060 by Lovato Electric Inc
Overview of BF1201A23060 by Lovato Electric Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF1201A23060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71890931
|
RS | Three-Pole Contactor, IEC 12A, AC Coil 60Hz, 230 VAC, 1NC Aux Contact | LOVATO Electric BF1201A23060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.5800 / $74.4800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
3 In Stock |
|
$55.8500 / $73.5700 | Buy Now |
DISTI #
BF1201A23060
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC, 230VAC, 12A, BF Min Qty: 1 | 0 |
|
$31.8100 / $38.0700 | RFQ |
|
Master Electronics | RoHS: Compliant |
3 In Stock |
|
$55.8500 / $73.5700 | Buy Now |
|
South Electronics | BF1201A23060 | 0 |
|
RFQ |