Part Details for BF120AH by Siemens
Overview of BF120AH by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF120AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71554167
|
RS | Circuit Breaker BLHF GFCI 5mA 1P 120V 20A 22KA | Siemens BF120AH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,228.2200 / $1,292.8600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$906.1400 / $959.6900 | Buy Now |