Part Details for BF12T4A46060 by Lovato Electric Inc
Overview of BF12T4A46060 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF12T4A46060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71890948
|
RS | Four-Pole Contactor, IEC 28A, AC Coil 60Hz, 460 VAC | LOVATO Electric BF12T4A46060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$141.1500 / $176.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$142.4500 / $153.0000 | Buy Now |
DISTI #
BF12T4A46060
|
TME | Contactor: 4-pole, NO x4, 460VAC, 12A, for DIN rail mounting, BF Min Qty: 1 | 0 |
|
$31.2100 / $35.6700 | RFQ |
|
South Electronics | BF12T4A46060 | 0 |
|
RFQ |