Part Details for BF15000A46060 by Lovato Electric Inc
Overview of BF15000A46060 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF15000A46060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71890952
|
RS | Three-Pole Contactor, IEC 150A, AC Coil 60Hz, 460 VAC | LOVATO Electric BF15000A46060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$794.6900 / $882.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$702.1900 / $743.6800 | Buy Now |
DISTI #
BF15000A46060
|
TME | Contactor: 3-pole, NO x3, 460VAC, 150A, for DIN rail mounting, BF Min Qty: 1 | 0 |
|
$265.2200 / $305.0100 | RFQ |
|
South Electronics | BF15000A46060 | 0 |
|
RFQ |