Part Details for BF15000E110 by Lovato Electric Inc
Overview of BF15000E110 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF15000E110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71890955
|
RS | Three-Pole Contactor, IEC 150A, AC/DC Coil, 60-110 VAC/DC | LOVATO Electric BF15000E110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,006.6000 / $1,059.5800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$842.6200 / $892.4100 | Buy Now |
DISTI #
BF15000E110
|
TME | Contactor: 3-pole, NO x3, 60÷110VAC,60÷110VDC, 150A, BF, -50÷70°C Min Qty: 1 | 0 |
|
$289.5400 / $330.9000 | RFQ |
|
South Electronics | BF15000E110 | 0 |
|
RFQ |