Part Details for BF160T4E230 by Lovato Electric Inc
Overview of BF160T4E230 by Lovato Electric Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF160T4E230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$1,134.6100 / $1,219.9600 | Buy Now | |
DISTI #
BF160T4E230
|
TME | Contactor: 4-pole, NO x4, 100÷250VAC,100÷250VDC, 160A, BF, W: 140mm Min Qty: 1 | 0 |
|
$406.8800 / $465.0100 | RFQ |