There are no models available for this part yet.
Overview of BF1801A02460 by Lovato Electric Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BF1801A02460 by Lovato Electric Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71890966
|
RS | Three-Pole Contactor, IEC 18A, AC Coil 60Hz, 24 VAC, 1NC Aux Contact | LOVATO Electric BF1801A02460 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$69.6000 / $87.0100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.3400 / $84.1200 | Buy Now | ||
DISTI #
BF1801A02460
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC, 24VAC, 18A, BF Min Qty: 1 | 0 |
|
$43.4200 / $52.0000 | RFQ |