There are no models available for this part yet.
Overview of BF1801D012 by Lovato Electric Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BF1801D012 by Lovato Electric Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71890971
|
RS | Three-Pole Contactor, IEC 18A, DC Coil, 12V DC, 1NC Aux Contact | LOVATO Electric BF1801D012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$182.8800 / $228.6000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$181.5300 / $194.9800 | Buy Now | ||
DISTI #
BF1801D012
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC, 12VDC, 18A, BF Min Qty: 1 | 0 |
|
$87.9800 / $105.4200 | RFQ |