Part Details for BF1801D024 by Lovato Electric Inc
Overview of BF1801D024 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF1801D024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71890972
|
RS | Three-Pole Contactor, IEC 18A, DC Coil, 24V DC, 1NC Aux Contact | LOVATO Electric BF1801D024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$97.9100 / $108.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.0300 / $96.4100 | Buy Now |
DISTI #
BF1801D024
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC, 24VDC, 18A, BF Min Qty: 1 | 5 |
|
$89.3500 / $107.3600 | Buy Now |