There are no models available for this part yet.
Overview of BF1801L-024 by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BF1801L-024 by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2170-BF1801L-024-ND
|
DigiKey | RELAY POSITIVELY GUIDED 18AMP BF Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$224.0000 | Buy Now | |
DISTI #
778-BF1801L-024
|
Mouser Electronics | Contactors - Solid State RELAY POSITIVELY GUIDED 18 AMP BF1801L-024 - 3NO 1NC 24 V DC RoHS: Compliant | 4 |
|
$224.0000 | Buy Now | |
Neutron USA | Relay Positively Guided 18A, 3No 1NC, 24VDC, 81263 | 0 |
|
$536.0900 | Buy Now |