There are no models available for this part yet.
Overview of BF20125-28B by JKL Components Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD1940YSTZRL | Analog Devices | SigmaDSP Multichannel 28B Audi | |
AD1940YSTZ | Analog Devices | SigmaDSP Multichannel 28B Audi |
Price & Stock for BF20125-28B by JKL Components Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
289-1145-ND
|
DigiKey | CCFL WH LAMP 700V 5MA 2X125MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$7.9325 / $14.4300 | Buy Now | |
DISTI #
560-BF20125-28B
|
Mouser Electronics | CCFL Fluorescent Lamps 2mm X 125mm White RoHS: Compliant | 111 |
|
$10.2000 / $14.4300 | Buy Now |
CAD Models for BF20125-28B by JKL Components Corporation
Part Data Attributes for BF20125-28B by JKL Components Corporation
BF20125-28B
JKL Components Corporation
|
|
---|---|
Samacsys Manufacturer
|
JKL Components
|
Want to compare parts?
-
BF20125-28BJKL Components CorporationVS
-