Part Details for BF22258-25B by JKL Components Corporation
Overview of BF22258-25B by JKL Components Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF22258-25B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
289-1059-ND
|
DigiKey | CCFL WH LAMP 1600V 5MA 2.2X258MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
51 In Stock |
|
$8.3060 / $15.1100 | Buy Now |
DISTI #
560-BF22258-25B
|
Mouser Electronics | CCFL Fluorescent Lamps 2.2mm X 258mm White RoHS: Compliant | 114 |
|
$10.3600 / $15.1100 | Buy Now |
DISTI #
70314404
|
RS | White Display Backlight, CCFL 2.2mm dia x, 258mm Variable Brightness | JKL Components Corporation BF22258-25B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$12.0900 / $15.1100 | RFQ |
Part Details for BF22258-25B
BF22258-25B CAD Models
BF22258-25B Part Data Attributes
|
BF22258-25B
JKL Components Corporation
Buy Now
|
Compare Parts:
BF22258-25B
JKL Components Corporation
|
Samacsys Manufacturer | JKL Components |