There are no models available for this part yet.
Overview of BF240 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for BF240 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BF240
|
Avnet Americas | Trans GP BJT NPN 40V 0.05A 3-Pin TO-92 Bulk - Bulk (Alt: BF240) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1200 Partner Stock |
|
RFQ | ||
Rochester Electronics | Trans GP BJT NPN 40V 0.025A 3-Pin TO-92 ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 1200 |
|
$0.0677 / $0.0796 | Buy Now | ||
DISTI #
BF240
|
EBV Elektronik | Trans GP BJT NPN 40V 0.05A 3-Pin TO-92 Bulk (Alt: BF240) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for BF240 by onsemi
Part Data Attributes for BF240 by onsemi
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
PLASTIC, TO-226AA, 3 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Collector Current-Max (IC)
|
0.025 A
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
65
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-W3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.35 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Element Material
|
SILICON
|
Alternate Parts for BF240
This table gives cross-reference parts and alternative options found for BF240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF240 | TRANSISTOR 25 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BF240 vs BF240 |
BF240 | Small Signal Bipolar Transistor, 0.025A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92E, 3 PIN | Micro Electronics Ltd | BF240 vs BF240 |
933164250112 | TRANSISTOR 25 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BF240 vs 933164250112 |
BF240 | Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BF240 vs BF240 |
BF240 | Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, NPN, Silicon, TO-92, | Crimson Semiconductor Inc | BF240 vs BF240 |
BF240 | Small Signal Bipolar Transistor, 0.025A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92E, 3 PIN | Micro Electronics Corporation | BF240 vs BF240 |
BF240 | Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, NPN, Silicon | Siemens | BF240 vs BF240 |
BF240,112 | BF240 | NXP Semiconductors | BF240 vs BF240,112 |
BF240 | Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, NPN, Silicon, TO-92, PLASTIC, TO-92, 3 PIN | Continental Device India Ltd | BF240 vs BF240 |
Related Parts for BF240
-
BC327Small Signal Bipolar Transistors
-
BAT54SWRectifier Diodes
-
BDV65BPower Bipolar Transistors
-
SA150CATransient Suppressors
-
BD90610EFJ-CE2Switching Regulator or Controllers
-
27211218000Headers and Edge Type Connectors
-
BD90GC0MEFJ-ME2Linear Regulator ICs
-
LF353DOperational Amplifiers
-
LQH43PB2R2M26LFixed Inductors