Part Details for BF240A01BK1200 by APEM Inc
Overview of BF240A01BK1200 by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF240A01BK1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-BF240A01BK1200
|
Mouser Electronics | Joysticks PADDLE JOYSTICK BF RoHS: Compliant | 1 |
|
$188.8800 / $236.4800 | Buy Now |
DISTI #
70429589
|
RS | Joystick Switch, 1 AXIS, 20 mA@ 5 V Through Hole 5V, IP67, -25 - +70C | APEM Components BF240A01BK1200 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$183.2200 / $212.8600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$163.7200 / $172.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$163.7200 / $172.1900 | Buy Now |
Part Details for BF240A01BK1200
BF240A01BK1200 CAD Models
BF240A01BK1200 Part Data Attributes
|
BF240A01BK1200
APEM Inc
Buy Now
|
Compare Parts:
BF240A01BK1200
APEM Inc
|
Samacsys Manufacturer | Apem |