BF244
Description: UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92

Overview of BF244 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for BF244 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BF244 by Motorola Mobility LLC

BF244
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
0.1 A
FET Technology
JUNCTION
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Mode
DEPLETION MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
0.36 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Want to compare parts?
  1. BF244
    Motorola Mobility LLC
    UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92
    VS

Alternate Parts for BF244

This table gives cross-reference parts and alternative options found for BF244. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF244, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N5484/D11Z-18 VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92, 3 PIN Texas Instruments BF244 vs 2N5484/D11Z-18
2N5484/D81Z-18 VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92, 3 PIN Texas Instruments BF244 vs 2N5484/D81Z-18
2N5484/D75Z-J22Z VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92, 3 PIN Texas Instruments BF244 vs 2N5484/D75Z-J22Z
2N5484/D74Z-18 VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92, 3 PIN Texas Instruments BF244 vs 2N5484/D74Z-18
2N5484/D89Z-J14Z VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92, 3 PIN Texas Instruments BF244 vs 2N5484/D89Z-J14Z
2N5484TRE RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Junction FET, TO-92, Central Semiconductor Corp BF244 vs 2N5484TRE
2N5484/D28Z-5 VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92, 3 PIN Texas Instruments BF244 vs 2N5484/D28Z-5
2N5484RLRE UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92 Motorola Mobility LLC BF244 vs 2N5484RLRE
2N5484/D11Z-J22Z VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92, 3 PIN Texas Instruments BF244 vs 2N5484/D11Z-J22Z
2N5484 RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-226AA Motorola Semiconductor Products BF244 vs 2N5484

Related Parts for BF244

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BF244 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BF244 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of BF244 would you like to use for your alert(s)?
  • Please alert me when BF244 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BF244 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BF244 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BF244 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BF244.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BF244 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: