Part Details for BF2501A12060 by Lovato Electric Inc
Overview of BF2501A12060 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF2501A12060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71891010
|
RS | Three-Pole Contactor, IEC 25A, AC Coil 60Hz, 120 VAC, 1NC Aux Contact | LOVATO Electric BF2501A12060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$113.3000 / $125.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$87.9800 / $111.5600 | Buy Now |
DISTI #
BF2501A12060
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC, 120VAC, 25A, BF Min Qty: 1 | 0 |
|
$60.5600 / $72.3900 | RFQ |