Part Details for BF256 by Motorola Mobility LLC
Overview of BF256 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BF256
BF256 CAD Models
BF256 Part Data Attributes:
|
BF256
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
BF256
Motorola Mobility LLC
UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.1 A | |
FET Technology | JUNCTION | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for BF256
This table gives cross-reference parts and alternative options found for BF256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF245BRLRB | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-92 | Motorola Semiconductor Products | BF256 vs BF245BRLRB |
BF256ZL1 | UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92 | Motorola Mobility LLC | BF256 vs BF256ZL1 |
BF245C5 | UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET | Motorola Mobility LLC | BF256 vs BF245C5 |
BF245ARLRF | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-92 | Motorola Semiconductor Products | BF256 vs BF245ARLRF |
BF244RL | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-92 | Motorola Semiconductor Products | BF256 vs BF244RL |
BF256BRLRM | UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92 | Motorola Mobility LLC | BF256 vs BF256BRLRM |
BF256RLRF | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-92 | Motorola Semiconductor Products | BF256 vs BF256RLRF |
BF256C18 | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET | Motorola Semiconductor Products | BF256 vs BF256C18 |
BF245-5 | UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET | Motorola Mobility LLC | BF256 vs BF245-5 |
BF245CRLRB | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-92 | Motorola Semiconductor Products | BF256 vs BF245CRLRB |