Part Details for BF2600A400 by Lovato Electric Inc
Overview of BF2600A400 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF2600A400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71891033
|
RS | Three-Pole Contactor, IEC 26A, AC Coil 50/60Hz, 400 VAC | LOVATO Electric BF2600A400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$171.1500 / $213.9300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$172.7200 / $185.5100 | Buy Now |
DISTI #
BF2600A400
|
TME | Contactor: 3-pole, NO x3, 400VAC, 26A, for DIN rail mounting, BF Min Qty: 1 | 0 |
|
$61.9100 / $74.1500 | RFQ |