Part Details for BF26230-24B by JKL Components Corporation
Overview of BF26230-24B by JKL Components Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU1361BCPZ-RL | Analog Devices | Stereo, LP, 96kHz, 24B Audio C | |
ADAU1361BCPZ-R7 | Analog Devices | Stereo, LP, 96kHz, 24B Audio C | |
AD74111YRUZ-REEL7 | Analog Devices | 2.5V 24B SigmaDelta Mono Codec |
Price & Stock for BF26230-24B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
289-1138-ND
|
DigiKey | CCFL WH LAMP 1175V 5MA 2.6X230MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
41 In Stock |
|
$8.3060 / $15.1100 | Buy Now |
DISTI #
560-BF26230-24B
|
Mouser Electronics | CCFL Fluorescent Lamps 2.6mm X 230mm White RoHS: Compliant | 96 |
|
$9.8000 / $16.8400 | Buy Now |