Part Details for BF303 by Memory Protection Devices Inc (MPD)
Overview of BF303 by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BF303-ND
|
DigiKey | FUSE HLDR CART 500V 15A IN LINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
18932 In Stock |
|
$0.8206 / $2.0700 | Buy Now |
|
Onlinecomponents.com | Fuse Holder RoHS: Compliant |
2865 On Order 2781 Factory Stock |
|
$1.0900 / $1.6300 | Buy Now |
|
Bristol Electronics | 88 |
|
RFQ | ||
|
Quest Components | FUSES/ACCESSORIES | 70 |
|
$1.3541 / $2.4620 | Buy Now |
|
Master Electronics | Fuse Holder RoHS: Compliant |
2865 On Order 2781 Factory Stock |
|
$1.0900 / $1.6300 | Buy Now |