-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6887
|
Newark | Active Optical Connector Rohs Compliant: Yes |Hirose(Hrs) BF4-RX-14DS-0.5V(10) Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6400 / $13.1800 | Buy Now |
DISTI #
60AK4162
|
Newark | Mezzanine Connector, Receptacle, 0.5 Mm, 2 Rows, 14 Contacts, Surface Mount, Phosphor Bronze |Hirose(Hrs) BF4-RX-14DS-0.5V(10) Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9400 / $10.6100 | Buy Now |
DISTI #
BF4-RX-14DS-0.5V(10)-ND
|
DigiKey | BF4MC-RX PLUG 14 POS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
9 In Stock |
|
$7.8180 / $12.9300 | Buy Now |
DISTI #
BF4-RX-14DS-0.5V(1
|
Avnet Americas | Optical Connector Receiver Receptacle 14 Position 0.5mm Solder Straight Surface Mount Bag - Bag (Alt: BF4-RX-14DS-0.5V(1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$8.2375 / $9.5555 | Buy Now |
DISTI #
798-BF4RX14DS05V10
|
Mouser Electronics | Fiber Optic Connectors RoHS: Compliant | 1140 |
|
$7.8100 / $12.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$8.0400 | Buy Now |
DISTI #
HIRBF4-RX-14DS-0.5V(10)
|
Heilind Electronics | Sold in Packs of 10 | Americas - 0 in Stock |
|
$10.2969 / $13.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7400 / $10.8300 | Buy Now |
DISTI #
BF4-RX-14DS-0.5V(1
|
Avnet Americas | Optical Connector Receiver Receptacle 14 Position 0.5mm Solder Straight Surface Mount Bag - Bag (Alt: BF4-RX-14DS-0.5V(1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$8.2375 / $9.5555 | Buy Now |
DISTI #
BF4RX14DS0.5V-10
|
TME | BF4-RX-14DS-0.5V(10) Min Qty: 10 | 0 |
|
$7.5600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BF4-RX-14DS-0.5V(10)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BF4-RX-14DS-0.5V(10)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |