-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fiber Optic Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6884
|
Newark | Active Optical Connector |Hirose(Hrs) BF4-RX-14DS-0.5V Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.9400 / $10.1400 | Buy Now |
DISTI #
H125664CT-ND
|
DigiKey | CONN 14POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
370 In Stock |
|
$6.0046 / $10.3800 | Buy Now |
DISTI #
BF4-RX-14DS-0.5V
|
Avnet Americas | Conn Wire to Board RCP 14 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: BF4-RX-14DS-0.5V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$6.3375 / $7.3515 | Buy Now |
DISTI #
798-BF4-RX-14DS-0.5V
|
Mouser Electronics | Fiber Optic Connectors RoHS: Compliant | 1067 |
|
$6.0000 / $10.3800 | Buy Now |
|
Future Electronics | 14 Position .5mm Pitch Optical Active Connector with Built-in E/O O/E Receiver RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$6.6600 | Buy Now |
DISTI #
HIRBF4-RX-14DS-0.5V
|
Heilind Electronics | RECEPTACLE RECEIVER | Americas - 0 in Stock750 On Order |
|
$7.8000 / $7.9219 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7100 / $7.6900 | Buy Now |
|
Quest Components | FIBER OPTIC CONNECTOR | 592 |
|
$3.2918 / $5.9850 | Buy Now |
DISTI #
BF4-RX-14DS-0.5V
|
Avnet Americas | Conn Wire to Board RCP 14 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: BF4-RX-14DS-0.5V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$6.3375 / $7.3515 | Buy Now |
DISTI #
BF4-RX-14DS-0.5V
|
Avnet Americas | Conn Wire to Board RCP 14 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: BF4-RX-14DS-0.5V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$6.3375 / $7.3515 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BF4-RX-14DS-0.5V
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BF4-RX-14DS-0.5V
Hirose Electric Co Ltd
Fiber Optic Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |