Part Details for BF40T4A024 by Lovato Electric Inc
Overview of BF40T4A024 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF40T4A024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74188663
|
RS | 4P CONTACTOR 70A AC1 24VAC 50/60HZ | LOVATO Electric BF40T4A024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$436.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$323.1900 / $348.1900 | Buy Now |
DISTI #
BF40T4A024
|
TME | Contactor: 4-pole, NO x4, 24VAC, 40A, for DIN rail mounting, BF Min Qty: 1 | 0 |
|
$159.9300 / $190.5500 | RFQ |